Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Female Solder Circular Connector Contact, Contact Size 1mm, Wire Size 26 → 22 AWG

RS Stock No.: 253-7076Brand: RS PRO
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Contact Size

1mm

Wire Size

26 → 22 AWG

Termination Method

Solder

Series

LX93

Contact Type

Pin

Current Rating

5A

Length

13.05mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+80°C

Mounting Type

Cable Mount

Country of Origin

China

Stock information temporarily unavailable.

BD 34.100

BD 3.410 Each (In a Pack of 10) (Exc. Vat)

BD 37.510

BD 3.751 Each (In a Pack of 10) (inc. VAT)

RS PRO Female Solder Circular Connector Contact, Contact Size 1mm, Wire Size 26 → 22 AWG

BD 34.100

BD 3.410 Each (In a Pack of 10) (Exc. Vat)

BD 37.510

BD 3.751 Each (In a Pack of 10) (inc. VAT)

RS PRO Female Solder Circular Connector Contact, Contact Size 1mm, Wire Size 26 → 22 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Contact Size

1mm

Wire Size

26 → 22 AWG

Termination Method

Solder

Series

LX93

Contact Type

Pin

Current Rating

5A

Length

13.05mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+80°C

Mounting Type

Cable Mount

Country of Origin

China