RS PRO Female Solder D-sub Connector Contact Socket, 32 → 22 AWG

RS Stock No.: 481-500Brand: RS PRO
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Wire Size

32 → 22 AWG

Contact Material

Copper Alloy

Termination Method

Solder

Contact Type

Socket

Maximum Contact Resistance

12mΩ

Current Rating

5A

Minimum Wire Size AWG

32AWG

Maximum Wire Size AWG

22AWG

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 5.720

BD 0.572 Each (In a Pack of 10) (Exc. Vat)

BD 6.292

BD 0.629 Each (In a Pack of 10) (inc. VAT)

RS PRO Female Solder D-sub Connector Contact Socket, 32 → 22 AWG

BD 5.720

BD 0.572 Each (In a Pack of 10) (Exc. Vat)

BD 6.292

BD 0.629 Each (In a Pack of 10) (inc. VAT)

RS PRO Female Solder D-sub Connector Contact Socket, 32 → 22 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 240BD 0.572BD 5.720
250 - 740BD 0.506BD 5.060
750 - 1990BD 0.456BD 4.565
2000+BD 0.402BD 4.015
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Wire Size

32 → 22 AWG

Contact Material

Copper Alloy

Termination Method

Solder

Contact Type

Socket

Maximum Contact Resistance

12mΩ

Current Rating

5A

Minimum Wire Size AWG

32AWG

Maximum Wire Size AWG

22AWG

Country of Origin

United Kingdom

You may be interested in