Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 16 x 8 x 28mm

RS Stock No.: 280-8059Brand: RS PRO
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Brand

RS Pro

Type

Ferrite Ring

Dimensions

16 x 8 x 28mm

Impedance

80 Ohm at 25 MHz, 160 Ohm at 100 MHz

Application

EMI Suppression, RFI Suppression

Material

Ferrite

Diameter

8mm

Height

28mm

Inner Diameter

8mm

Outer Diameter

16mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 0.525

BD 0.525 Each (Exc. Vat)

BD 0.577

BD 0.577 Each (inc. VAT)

RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 16 x 8 x 28mm

BD 0.525

BD 0.525 Each (Exc. Vat)

BD 0.577

BD 0.577 Each (inc. VAT)

RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 16 x 8 x 28mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 0.525
25 - 49BD 0.478
50 - 99BD 0.430
100+BD 0.378

Technical Document

Specifications

Brand

RS Pro

Type

Ferrite Ring

Dimensions

16 x 8 x 28mm

Impedance

80 Ohm at 25 MHz, 160 Ohm at 100 MHz

Application

EMI Suppression, RFI Suppression

Material

Ferrite

Diameter

8mm

Height

28mm

Inner Diameter

8mm

Outer Diameter

16mm

Country of Origin

Taiwan, Province Of China