RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 28 x 16 x 20mm

Technical Document
Specifications
Brand
RS ProType
Ferrite Ring
Dimensions
28 x 16 x 20mm
Impedance
60 Ohm at 25 MHz, 100 Ohm at 100 MHz
Application
EMI Suppression, RFI Suppression
Material
Ferrite
Diameter
16mm
Height
20mm
Inner Diameter
16mm
Outer Diameter
28mm
Country of Origin
Taiwan, Province Of China
BD 1.578
BD 1.578 Each (Exc. Vat)
BD 1.736
BD 1.736 Each (inc. VAT)
1
BD 1.578
BD 1.578 Each (Exc. Vat)
BD 1.736
BD 1.736 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 1.578 |
25 - 49 | BD 1.540 |
50 - 99 | BD 1.507 |
100+ | BD 1.468 |
Technical Document
Specifications
Brand
RS ProType
Ferrite Ring
Dimensions
28 x 16 x 20mm
Impedance
60 Ohm at 25 MHz, 100 Ohm at 100 MHz
Application
EMI Suppression, RFI Suppression
Material
Ferrite
Diameter
16mm
Height
20mm
Inner Diameter
16mm
Outer Diameter
28mm
Country of Origin
Taiwan, Province Of China