RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 40.6 x 27.5 x 15mm

Technical Document
Specifications
Brand
RS ProType
Ferrite Ring
Dimensions
40.6 x 27.5 x 15mm
Impedance
15 Ohm at 25 MHz, 70 Ohm at 100 MHz
Application
EMI Suppression, RFI Suppression
Material
Ferrite
Diameter
27.5mm
Height
15mm
Inner Diameter
27.5mm
Outer Diameter
40.6mm
Country of Origin
Taiwan, Province Of China
BD 1.822
BD 1.822 Each (Exc. Vat)
BD 2.004
BD 2.004 Each (inc. VAT)
1
BD 1.822
BD 1.822 Each (Exc. Vat)
BD 2.004
BD 2.004 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 1.822 |
25 - 49 | BD 1.790 |
50 - 99 | BD 1.759 |
100+ | BD 1.727 |
Technical Document
Specifications
Brand
RS ProType
Ferrite Ring
Dimensions
40.6 x 27.5 x 15mm
Impedance
15 Ohm at 25 MHz, 70 Ohm at 100 MHz
Application
EMI Suppression, RFI Suppression
Material
Ferrite
Diameter
27.5mm
Height
15mm
Inner Diameter
27.5mm
Outer Diameter
40.6mm
Country of Origin
Taiwan, Province Of China