RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 100mm Length
RS Stock No.: 179-2526Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
10
Length
100mm
Country of Origin
China
You may be interested in
Wurth Elektronik 6876 Series FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 100mm LengthBrand: Wurth Elektronik
BD 1.646Each (In a Bag of 50) (Exc. Vat)
Stock information temporarily unavailable.
BD 212.300
BD 1.062 Each (In a Pack of 200) (Exc. Vat)
BD 233.530
BD 1.168 Each (In a Pack of 200) (inc. VAT)
RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 100mm Length
200
BD 212.300
BD 1.062 Each (In a Pack of 200) (Exc. Vat)
BD 233.530
BD 1.168 Each (In a Pack of 200) (inc. VAT)
RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 100mm Length
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wurth Elektronik 6876 Series FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 100mm LengthBrand: Wurth Elektronik
BD 1.646Each (In a Bag of 50) (Exc. Vat)
Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
10
Length
100mm
Country of Origin
China
You may be interested in
Wurth Elektronik 6876 Series FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 100mm LengthBrand: Wurth Elektronik
BD 1.646Each (In a Bag of 50) (Exc. Vat)