RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 200mm Length
RS Stock No.: 179-2601Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
10
Length
200mm
Country of Origin
China
Stock information temporarily unavailable.
BD 7.040
BD 1.408 Each (In a Pack of 5) (Exc. Vat)
BD 7.744
BD 1.549 Each (In a Pack of 5) (inc. VAT)
RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 200mm Length
5
BD 7.040
BD 1.408 Each (In a Pack of 5) (Exc. Vat)
BD 7.744
BD 1.549 Each (In a Pack of 5) (inc. VAT)
RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 200mm Length
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.408 | BD 7.040 |
25 - 45 | BD 1.309 | BD 6.545 |
50 - 120 | BD 1.133 | BD 5.665 |
125+ | BD 0.869 | BD 4.345 |
Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
10
Length
200mm
Country of Origin
China