RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 50mm Length
RS Stock No.: 179-2608Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
10
Length
50mm
Country of Origin
China
You may be interested in
Wurth Elektronik 6877 Series FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 50mm LengthBrand: Wurth Elektronik
BD 2.517Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
BD 7.040
BD 1.408 Each (In a Pack of 5) (Exc. Vat)
BD 7.744
BD 1.549 Each (In a Pack of 5) (inc. VAT)
RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 50mm Length
5
BD 7.040
BD 1.408 Each (In a Pack of 5) (Exc. Vat)
BD 7.744
BD 1.549 Each (In a Pack of 5) (inc. VAT)
RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 50mm Length
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.408 | BD 7.040 |
25 - 45 | BD 1.304 | BD 6.518 |
50 - 120 | BD 1.122 | BD 5.610 |
125+ | BD 0.847 | BD 4.235 |
You may be interested in
Wurth Elektronik 6877 Series FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 50mm LengthBrand: Wurth Elektronik
BD 2.517Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
10
Length
50mm
Country of Origin
China
You may be interested in
Wurth Elektronik 6877 Series FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 50mm LengthBrand: Wurth Elektronik
BD 2.517Each (In a Pack of 5) (Exc. Vat)