RS PRO FFC Ribbon Cable, 12-Way, 0.5mm Pitch, 200mm Length

RS Stock No.: 179-2536Brand: RS PRO
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

12

Length

200mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 215.600

BD 1.078 Each (In a Pack of 200) (Exc. Vat)

BD 237.160

BD 1.186 Each (In a Pack of 200) (inc. VAT)

RS PRO FFC Ribbon Cable, 12-Way, 0.5mm Pitch, 200mm Length

BD 215.600

BD 1.078 Each (In a Pack of 200) (Exc. Vat)

BD 237.160

BD 1.186 Each (In a Pack of 200) (inc. VAT)

RS PRO FFC Ribbon Cable, 12-Way, 0.5mm Pitch, 200mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

12

Length

200mm

Country of Origin

China

You may be interested in