RS PRO FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 50mm Length
RS Stock No.: 179-2503Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
20
Length
50mm
Country of Origin
China
You may be interested in
Wurth Elektronik 6876 Series FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 50mm LengthBrand: Wurth Elektronik
BD 2.311Each (In a Bag of 50) (Exc. Vat)
Stock information temporarily unavailable.
BD 177.100
BD 0.886 Each (In a Pack of 200) (Exc. Vat)
BD 194.810
BD 0.975 Each (In a Pack of 200) (inc. VAT)
RS PRO FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 50mm Length
200
BD 177.100
BD 0.886 Each (In a Pack of 200) (Exc. Vat)
BD 194.810
BD 0.975 Each (In a Pack of 200) (inc. VAT)
RS PRO FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 50mm Length
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wurth Elektronik 6876 Series FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 50mm LengthBrand: Wurth Elektronik
BD 2.311Each (In a Bag of 50) (Exc. Vat)
Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
20
Length
50mm
Country of Origin
China
You may be interested in
Wurth Elektronik 6876 Series FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 50mm LengthBrand: Wurth Elektronik
BD 2.311Each (In a Bag of 50) (Exc. Vat)