RS PRO FFC Ribbon Cable, 6-Way, 0.5mm Pitch, 200mm Length

Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
6
Length
200mm
Country of Origin
China
BD 198.000
BD 0.990 Each (In a Pack of 200) (Exc. Vat)
BD 217.800
BD 1.089 Each (In a Pack of 200) (inc. VAT)
200
BD 198.000
BD 0.990 Each (In a Pack of 200) (Exc. Vat)
BD 217.800
BD 1.089 Each (In a Pack of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
6
Length
200mm
Country of Origin
China