RS PRO Fibre Optic Sensor, PNP Output, 12 → 24 V dc

RS Stock No.: 377-8447Brand: RS PRO
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

RS Pro

Output Type

PNP

Response Time

500 μs

Light Source

Red LED

Electrical Connection

Cable

Switching Frequency

1 kHz

Housing Material

PE, Plastic

Supply Voltage

12 → 24 V dc

Length

10mm

Standards Met

RoHS Compliant

Mounting Type

DIN Rail

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Product details

Miniature Fibre Optic Amplifier

Easy to use fibre amplifier
Light ON/dark ON selectable
500μS response time
DIN rail mounting
Unique shape allows sensor to be tied in cable loom
Compatible with other manufacturers’ cuttable fibres

BD 102.366

BD 102.366 Each (Exc. Vat)

BD 112.603

BD 112.603 Each (inc. VAT)

RS PRO Fibre Optic Sensor, PNP Output, 12 → 24 V dc

BD 102.366

BD 102.366 Each (Exc. Vat)

BD 112.603

BD 112.603 Each (inc. VAT)

RS PRO Fibre Optic Sensor, PNP Output, 12 → 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Output Type

PNP

Response Time

500 μs

Light Source

Red LED

Electrical Connection

Cable

Switching Frequency

1 kHz

Housing Material

PE, Plastic

Supply Voltage

12 → 24 V dc

Length

10mm

Standards Met

RoHS Compliant

Mounting Type

DIN Rail

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Product details

Miniature Fibre Optic Amplifier

Easy to use fibre amplifier
Light ON/dark ON selectable
500μS response time
DIN rail mounting
Unique shape allows sensor to be tied in cable loom
Compatible with other manufacturers’ cuttable fibres