RS PRO Fitting Fitting 1/4in

Technical Document
Specifications
Brand
RS ProFitting Type
Fitting
Connector A
G 1/4 Female
Connector B
G 1/4 Female
Thread Size 1
1/4in
Body Material
Stainless Steel
Connection Style
Threaded
Country of Origin
Italy
BD 60.100
BD 6.010 Each (In a Pack of 10) (Exc. Vat)
BD 66.110
BD 6.611 Each (In a Pack of 10) (inc. VAT)
10
BD 60.100
BD 6.010 Each (In a Pack of 10) (Exc. Vat)
BD 66.110
BD 6.611 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFitting Type
Fitting
Connector A
G 1/4 Female
Connector B
G 1/4 Female
Thread Size 1
1/4in
Body Material
Stainless Steel
Connection Style
Threaded
Country of Origin
Italy