RS PRO Fixed Castor Wheel, 20kg Capacity, 50mm Wheel

RS Stock No.: 446-2058Brand: RS PRO
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

50mm

Load Capacity

20kg

Mounting Type

Plate

Includes Brake

No

Overall Height

71mm

Wheel Width

19mm

Rotation

Fixed

Tyre Material

Rubber

Fixing Centres

35 x 35mm

Fixing Plate Dimensions

58 x 57mm

Number of Fixing Holes

4

Fixing Hole Size

5mm

Weight Class

Light Duty

Hub Material

Steel

Hub Bearing Type

Plain Bore

Country of Origin

Italy

Product details

RS PRO Fixed Castor Wheel

Get your office equipment and test gear moving in no time with the RS PRO fixed castor. This bright zinc-plated pressed steel fixed castor has a 20 kg load capacity and is suitable for fitting to a wide range of office equipment and test gear. Plus, it comes with a 50 mm wheel diameter, 19 mm wheel width, and 58 mm x 57 mm fixing plate dimensions. Get the convenience of mobility with the RS PRO fixed castor

Features and Benefits

  • Bright zinc plated pressed steel

  • Low level fixed castor

  • Unbraked

  • Rubber Wheel

  • 4 fixing holes

You may be interested in
Stock information temporarily unavailable.

BD 3.740

BD 3.740 Each (Exc. Vat)

BD 4.114

BD 4.114 Each (inc. VAT)

RS PRO Fixed Castor Wheel, 20kg Capacity, 50mm Wheel

BD 3.740

BD 3.740 Each (Exc. Vat)

BD 4.114

BD 4.114 Each (inc. VAT)

RS PRO Fixed Castor Wheel, 20kg Capacity, 50mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 3.740
5 - 9BD 3.729
10 - 24BD 3.712
25+BD 3.690
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

50mm

Load Capacity

20kg

Mounting Type

Plate

Includes Brake

No

Overall Height

71mm

Wheel Width

19mm

Rotation

Fixed

Tyre Material

Rubber

Fixing Centres

35 x 35mm

Fixing Plate Dimensions

58 x 57mm

Number of Fixing Holes

4

Fixing Hole Size

5mm

Weight Class

Light Duty

Hub Material

Steel

Hub Bearing Type

Plain Bore

Country of Origin

Italy

Product details

RS PRO Fixed Castor Wheel

Get your office equipment and test gear moving in no time with the RS PRO fixed castor. This bright zinc-plated pressed steel fixed castor has a 20 kg load capacity and is suitable for fitting to a wide range of office equipment and test gear. Plus, it comes with a 50 mm wheel diameter, 19 mm wheel width, and 58 mm x 57 mm fixing plate dimensions. Get the convenience of mobility with the RS PRO fixed castor

Features and Benefits

  • Bright zinc plated pressed steel

  • Low level fixed castor

  • Unbraked

  • Rubber Wheel

  • 4 fixing holes

You may be interested in