RS PRO Fixed Fitting, Conduit Fitting, 16mm Nominal Size, M20, Brass, Silver IP54 rating

RS Stock No.: 214-9557Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

16mm

Fitting Type

Fixed Fitting

Thread Size

M20

Material

Brass

Colour

Silver

IP Rating

IP54

Finish

Nickel Plated

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 16.555

BD 1.656 Each (In a Pack of 10) (Exc. Vat)

BD 18.211

BD 1.822 Each (In a Pack of 10) (inc. VAT)

RS PRO Fixed Fitting, Conduit Fitting, 16mm Nominal Size, M20, Brass, Silver IP54 rating

BD 16.555

BD 1.656 Each (In a Pack of 10) (Exc. Vat)

BD 18.211

BD 1.822 Each (In a Pack of 10) (inc. VAT)

RS PRO Fixed Fitting, Conduit Fitting, 16mm Nominal Size, M20, Brass, Silver IP54 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Nominal Size

16mm

Fitting Type

Fixed Fitting

Thread Size

M20

Material

Brass

Colour

Silver

IP Rating

IP54

Finish

Nickel Plated

Country of Origin

United Kingdom