Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Fixed Fitting, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP67 rating

RS Stock No.: 214-9571Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

25mm

Fitting Type

Fixed Fitting

Thread Size

M25

Material

Brass

Colour

Silver

IP Rating

IP67

Finish

Nickel Plated

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 74.288

BD 7.429 Each (In a Pack of 10) (Exc. Vat)

BD 81.717

BD 8.172 Each (In a Pack of 10) (inc. VAT)

RS PRO Fixed Fitting, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP67 rating

BD 74.288

BD 7.429 Each (In a Pack of 10) (Exc. Vat)

BD 81.717

BD 8.172 Each (In a Pack of 10) (inc. VAT)

RS PRO Fixed Fitting, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP67 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Nominal Size

25mm

Fitting Type

Fixed Fitting

Thread Size

M25

Material

Brass

Colour

Silver

IP Rating

IP67

Finish

Nickel Plated

Country of Origin

United Kingdom