RS PRO FKM O-Ring O-Ring, 120.32mm Bore, 125.56mm Outer Diameter

Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
FKM
Inside Diameter
120.32mm
Outside Diameter
125.56mm
Minimum Operating Temperature
-15°C
Thickness
2.62mm
Maximum Operating Temperature
+200°C
Country of Origin
India
BD 3.834
BD 3.834 1 Bag of 2 (Exc. Vat)
BD 4.217
BD 4.217 1 Bag of 2 (inc. VAT)
1
BD 3.834
BD 3.834 1 Bag of 2 (Exc. Vat)
BD 4.217
BD 4.217 1 Bag of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
FKM
Inside Diameter
120.32mm
Outside Diameter
125.56mm
Minimum Operating Temperature
-15°C
Thickness
2.62mm
Maximum Operating Temperature
+200°C
Country of Origin
India