Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 380mm x 240mm x 90mm

RS Stock No.: 724-8921Brand: RS PRO
brand-logo
View all in Thermal Insulation

Technical Document

Specifications

Brand

RS Pro

Material

Calcium-Magnesium Silicate

Form

Bulk Fibre

Maximum Operating Temperature

+1200°C

Length

380mm

Width

240mm

Thickness

90mm

Density

2.5g/cm³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.04 W/mK, 0.08 W/mK, 0.14 W/mK, 0.23 W/mK, 0.34 W/mK, 0.483W/mK

Colour

White

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 380mm x 240mm x 90mm

P.O.A.

RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 380mm x 240mm x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2P.O.A.
3 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical Document

Specifications

Brand

RS Pro

Material

Calcium-Magnesium Silicate

Form

Bulk Fibre

Maximum Operating Temperature

+1200°C

Length

380mm

Width

240mm

Thickness

90mm

Density

2.5g/cm³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.04 W/mK, 0.08 W/mK, 0.14 W/mK, 0.23 W/mK, 0.34 W/mK, 0.483W/mK

Colour

White

Country of Origin

United Kingdom