RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420mm x 297mm x 0.2mm

RS Stock No.: 203-5180Brand: RS PRO
brand-logo
View all in Thermal Insulation

Technical Document

Specifications

Brand

RS Pro

Material

Epoxy Glass

Form

Sheet

Maximum Operating Temperature

+130°C

Length

420mm

Width

297mm

Thickness

0.2mm

Density

1.85g/cm³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.343W/mK

Colour

Green

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 25.718

BD 25.718 Each (Exc. Vat)

BD 28.290

BD 28.290 Each (inc. VAT)

RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420mm x 297mm x 0.2mm

BD 25.718

BD 25.718 Each (Exc. Vat)

BD 28.290

BD 28.290 Each (inc. VAT)

RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420mm x 297mm x 0.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Epoxy Glass

Form

Sheet

Maximum Operating Temperature

+130°C

Length

420mm

Width

297mm

Thickness

0.2mm

Density

1.85g/cm³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.343W/mK

Colour

Green

Country of Origin

United Kingdom