Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420mm x 297mm x 1mm

RS Stock No.: 203-5182Brand: RS PRO
brand-logo
View all in Thermal Insulation

Technical Document

Specifications

Brand

RS Pro

Material

Epoxy Glass

Maximum Operating Temperature

+130°C

Form

Sheet

Length

420mm

Width

297mm

Thickness

1mm

Density

1.85 g/cm133

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.343W/mK

Colour

Green

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 35.945

BD 35.945 Each (Exc. Vat)

BD 39.539

BD 39.539 Each (inc. VAT)

RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420mm x 297mm x 1mm

BD 35.945

BD 35.945 Each (Exc. Vat)

BD 39.539

BD 39.539 Each (inc. VAT)

RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420mm x 297mm x 1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Epoxy Glass

Maximum Operating Temperature

+130°C

Form

Sheet

Length

420mm

Width

297mm

Thickness

1mm

Density

1.85 g/cm133

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.343W/mK

Colour

Green

Country of Origin

United Kingdom