Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 2m x 500mm x 13mm

RS Stock No.: 486-029Brand: RS PRO
brand-logo
View all in Thermal Insulation

Technical Document

Specifications

Brand

RS Pro

Material

Nitrile

Form

Sheet

Maximum Operating Temperature

105°C

Length

2m

Width

500mm

Thickness

13mm

Density

50kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.034 W/mK, 0.036 W/mK, 0.039 W/mK, 0.044W/mK

Colour

Black

Country of Origin

Italy

Stock information temporarily unavailable.

BD 63.580

BD 63.580 Each (Exc. Vat)

BD 69.938

BD 69.938 Each (inc. VAT)

RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 2m x 500mm x 13mm

BD 63.580

BD 63.580 Each (Exc. Vat)

BD 69.938

BD 69.938 Each (inc. VAT)

RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 2m x 500mm x 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 63.580
5 - 9BD 63.107
10+BD 62.606

Technical Document

Specifications

Brand

RS Pro

Material

Nitrile

Form

Sheet

Maximum Operating Temperature

105°C

Length

2m

Width

500mm

Thickness

13mm

Density

50kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.034 W/mK, 0.036 W/mK, 0.039 W/mK, 0.044W/mK

Colour

Black

Country of Origin

Italy