RS PRO Flange Mount Hall Effect Sensor, 24 V dc, Rectangular Body, 40V

RS Stock No.: 277-3618Brand: RS PRO
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Brand

RS Pro

Body Style

Rectangular

Mounting Style

Flange Mount

Supply Voltage

24 V dc

Terminal Type

2 wire

Maximum dc Voltage

40V

Length

23mm

Width

13.9mm

Depth

5.9mm

IP Rating

IP67

Maximum Operating Temperature

+85°C

Housing Material

ABS

Minimum Operating Temperature

-20°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 254.650

BD 5.093 Each (In a Pack of 50) (Exc. Vat)

BD 280.115

BD 5.602 Each (In a Pack of 50) (inc. VAT)

RS PRO Flange Mount Hall Effect Sensor, 24 V dc, Rectangular Body, 40V

BD 254.650

BD 5.093 Each (In a Pack of 50) (Exc. Vat)

BD 280.115

BD 5.602 Each (In a Pack of 50) (inc. VAT)

RS PRO Flange Mount Hall Effect Sensor, 24 V dc, Rectangular Body, 40V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Style

Rectangular

Mounting Style

Flange Mount

Supply Voltage

24 V dc

Terminal Type

2 wire

Maximum dc Voltage

40V

Length

23mm

Width

13.9mm

Depth

5.9mm

IP Rating

IP67

Maximum Operating Temperature

+85°C

Housing Material

ABS

Minimum Operating Temperature

-20°C

Country of Origin

China

You may be interested in