RS PRO Flange Mount Hall Effect Sensor, 24 V dc, Flat Body, 40V

Technical Document
Specifications
Brand
RS ProBody Style
Flat
Mounting Style
Flange Mount
Supply Voltage
24 V dc
Terminal Type
2 wire
Maximum dc Voltage
40V
Length
25.5mm
Width
11mm
Depth
1.5mm
IP Rating
IP67
Maximum Operating Temperature
+85°C
Housing Material
PA6
Minimum Operating Temperature
-20°C
Country of Origin
China
BD 245.850
BD 4.917 Each (In a Pack of 50) (Exc. Vat)
BD 270.435
BD 5.409 Each (In a Pack of 50) (inc. VAT)
50
BD 245.850
BD 4.917 Each (In a Pack of 50) (Exc. Vat)
BD 270.435
BD 5.409 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Style
Flat
Mounting Style
Flange Mount
Supply Voltage
24 V dc
Terminal Type
2 wire
Maximum dc Voltage
40V
Length
25.5mm
Width
11mm
Depth
1.5mm
IP Rating
IP67
Maximum Operating Temperature
+85°C
Housing Material
PA6
Minimum Operating Temperature
-20°C
Country of Origin
China