RS PRO Flange Mount Hall Effect Sensor, 24 V dc, Rectangular Body, 40V

Technical Document
Specifications
Brand
RS ProBody Style
Rectangular
Mounting Style
Flange Mount
Supply Voltage
24 V dc
Terminal Type
2 wire
Maximum dc Voltage
40V
Length
23mm
Width
13.9mm
Depth
5.9mm
IP Rating
IP67
Maximum Operating Temperature
+85°C
Housing Material
ABS
Minimum Operating Temperature
-20°C
Country of Origin
China
BD 4.988
BD 4.988 Each (Exc. Vat)
BD 5.487
BD 5.487 Each (inc. VAT)
1
BD 4.988
BD 4.988 Each (Exc. Vat)
BD 5.487
BD 5.487 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Style
Rectangular
Mounting Style
Flange Mount
Supply Voltage
24 V dc
Terminal Type
2 wire
Maximum dc Voltage
40V
Length
23mm
Width
13.9mm
Depth
5.9mm
IP Rating
IP67
Maximum Operating Temperature
+85°C
Housing Material
ABS
Minimum Operating Temperature
-20°C
Country of Origin
China