RS PRO Flange Mount Hall Effect Sensor, NPN Output, 24 V dc, Rectangular Body, 40V

Technical Document
Specifications
Brand
RS ProOutput Type
NPN
Body Style
Rectangular
Mounting Style
Flange Mount
Supply Voltage
24 V dc
Terminal Type
3 Wire
Maximum dc Voltage
40V
Length
23mm
Width
13.9mm
Depth
5.9mm
IP Rating
IP67
Maximum Operating Temperature
+85°C
Housing Material
ABS
Minimum Operating Temperature
-20°C
Country of Origin
China
BD 5.137
BD 5.137 Each (Exc. Vat)
BD 5.651
BD 5.651 Each (inc. VAT)
1
BD 5.137
BD 5.137 Each (Exc. Vat)
BD 5.651
BD 5.651 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Type
NPN
Body Style
Rectangular
Mounting Style
Flange Mount
Supply Voltage
24 V dc
Terminal Type
3 Wire
Maximum dc Voltage
40V
Length
23mm
Width
13.9mm
Depth
5.9mm
IP Rating
IP67
Maximum Operating Temperature
+85°C
Housing Material
ABS
Minimum Operating Temperature
-20°C
Country of Origin
China