RS PRO Flanged Round Nut For Lead Screw, For Shaft Dia. 12mm
RS Stock No.: 862-5329Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Shaft Diameter
12mm
Lead Screw Nut Type
Flanged Round
Lead Size
3mm
Outside Diameter
48mm
Overall Length
35mm
Country of Origin
Italy
BD 36.476
BD 36.476 Each (Exc. Vat)
BD 40.124
BD 40.124 Each (inc. VAT)
RS PRO Flanged Round Nut For Lead Screw, For Shaft Dia. 12mm
1
BD 36.476
BD 36.476 Each (Exc. Vat)
BD 40.124
BD 40.124 Each (inc. VAT)
RS PRO Flanged Round Nut For Lead Screw, For Shaft Dia. 12mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProFor Shaft Diameter
12mm
Lead Screw Nut Type
Flanged Round
Lead Size
3mm
Outside Diameter
48mm
Overall Length
35mm
Country of Origin
Italy