RS PRO Flashing Beacon, 115 V ac, Surface Mount, Incandescent Bulb, IP56

Technical Document
Specifications
Brand
RS ProSupply Voltage
115 V ac
Light Effect
Flashing
Mounting Style
Surface Mount
Bulb Type
Incandescent
Current Type
AC
Base Diameter
166mm
Housing Colour
Black
Lamp Included
Yes
Series
V10993
Height
207mm
IP Rating
IP56
Minimum Temperature
-30°C
Standards Met
RoHS Compliant
Maximum Temperature
+50°C
Country of Origin
United Kingdom
Product details
Flashing Filament Beacons
Weatherproof and dustproof to IP56 these beacons offer high quality solutions for industrial environments and process applications.
Approximately 80 flash per minute
60W light output where bulb is supplied
High protection rating of IP56
Optional cage guard for three point mount versions
Surge protection for safety against peak voltage
Full internal suppression for maximum interference reduction
166mm Beacon Base diameter
Three point mounting
Supplied with
Bulb (except 12/24V versions)
BD 34.128
BD 34.128 Each (Exc. Vat)
BD 37.541
BD 37.541 Each (inc. VAT)
1
BD 34.128
BD 34.128 Each (Exc. Vat)
BD 37.541
BD 37.541 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 34.128 |
10 - 14 | BD 33.066 |
15+ | BD 32.522 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
115 V ac
Light Effect
Flashing
Mounting Style
Surface Mount
Bulb Type
Incandescent
Current Type
AC
Base Diameter
166mm
Housing Colour
Black
Lamp Included
Yes
Series
V10993
Height
207mm
IP Rating
IP56
Minimum Temperature
-30°C
Standards Met
RoHS Compliant
Maximum Temperature
+50°C
Country of Origin
United Kingdom
Product details
Flashing Filament Beacons
Weatherproof and dustproof to IP56 these beacons offer high quality solutions for industrial environments and process applications.
Approximately 80 flash per minute
60W light output where bulb is supplied
High protection rating of IP56
Optional cage guard for three point mount versions
Surge protection for safety against peak voltage
Full internal suppression for maximum interference reduction
166mm Beacon Base diameter
Three point mounting
Supplied with
Bulb (except 12/24V versions)