RS PRO Flat Insulated Screwdriver, 5.5 mm Tip, 125 mm Blade, VDE/1000V
RS Stock No.: 252-804Brand: RS PRO

Technical Document
Specifications
Brand
RS ProScrewdriver Type
Insulated Screwdriver
Tip Type
Flat
Tip Size
5.5 mm
VDE/1000V Approved
Yes
Blade Length
125 mm
Blade Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
You may be interested in
Facom Slotted Insulated Screwdriver, 5.5 x 1 mm Tip, 125 mm Blade, VDE/1000V, 235 mm OverallBrand: Facom
BD 6.624Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
RS PRO Flat Insulated Screwdriver, 5.5 mm Tip, 125 mm Blade, VDE/1000V
1
P.O.A.
RS PRO Flat Insulated Screwdriver, 5.5 mm Tip, 125 mm Blade, VDE/1000V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Facom Slotted Insulated Screwdriver, 5.5 x 1 mm Tip, 125 mm Blade, VDE/1000V, 235 mm OverallBrand: Facom
BD 6.624Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Insulated Screwdriver
Tip Type
Flat
Tip Size
5.5 mm
VDE/1000V Approved
Yes
Blade Length
125 mm
Blade Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
You may be interested in
Facom Slotted Insulated Screwdriver, 5.5 x 1 mm Tip, 125 mm Blade, VDE/1000V, 235 mm OverallBrand: Facom
BD 6.624Each (Exc. Vat)