Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Flat Precision Screwdriver, 1.5 mm Tip, 50 mm Blade, 160 mm Overall

RS Stock No.: 243-620Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Precision Screwdriver

Tip Type

Flat

Tip Size

1.5 mm

Blade Length

50 mm

Overall Length

160 mm

Handle Material

PP; TPR

Blade Material

Chrome Vanadium Steel

Blade Finish

Chrome

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Precision Drivers

A professional range of precision high grade Chrome-vanadium steel screwdrivers. Ergonomically designed handle for ease of use and precise control. Blade is made of premium quality chrome vanadium and molybdenum steel for strength.

Features and Benefits

• Blades made from high grade Chrome-vanadium steel
• Rotating cap allows operator to drive easily and adjust precisely
• Tri-lode shape of handle provides comfortable grip during rotation
• Tips accurately machined for the ultimate screw fit

Stock information temporarily unavailable.

BD 1.685

BD 1.685 Each (Exc. Vat)

BD 1.853

BD 1.853 Each (inc. VAT)

RS PRO Flat Precision Screwdriver, 1.5 mm Tip, 50 mm Blade, 160 mm Overall

BD 1.685

BD 1.685 Each (Exc. Vat)

BD 1.853

BD 1.853 Each (inc. VAT)

RS PRO Flat Precision Screwdriver, 1.5 mm Tip, 50 mm Blade, 160 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Precision Screwdriver

Tip Type

Flat

Tip Size

1.5 mm

Blade Length

50 mm

Overall Length

160 mm

Handle Material

PP; TPR

Blade Material

Chrome Vanadium Steel

Blade Finish

Chrome

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Precision Drivers

A professional range of precision high grade Chrome-vanadium steel screwdrivers. Ergonomically designed handle for ease of use and precise control. Blade is made of premium quality chrome vanadium and molybdenum steel for strength.

Features and Benefits

• Blades made from high grade Chrome-vanadium steel
• Rotating cap allows operator to drive easily and adjust precisely
• Tri-lode shape of handle provides comfortable grip during rotation
• Tips accurately machined for the ultimate screw fit