RS PRO Flat Screwdriver, 5 mm Tip, 200 mm Blade

Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
5 mm
Blade Length
200 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Steel
Blade Finish
Satin Chrome Plated
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Ergonomic Slotted Screwdrivers
Professional ergonomic soft feel screwdriver with precision tips for use with slotted screws.
Ergonomic bi-material handle for comfort and reduced operator fatigue even over extended periods
Chrome Vanadium Steel construction for strength and long tool life
Satin Chrome finish
Black burnished finish for precision tips and corrosion protection
Size and tip type marked directly onto handle for easy identification of the right tool at a quick glance, perfect for the busy tool box
BD 2.871
BD 2.871 Each (Exc. Vat)
BD 3.158
BD 3.158 Each (inc. VAT)
1
BD 2.871
BD 2.871 Each (Exc. Vat)
BD 3.158
BD 3.158 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
5 mm
Blade Length
200 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Steel
Blade Finish
Satin Chrome Plated
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Ergonomic Slotted Screwdrivers
Professional ergonomic soft feel screwdriver with precision tips for use with slotted screws.
Ergonomic bi-material handle for comfort and reduced operator fatigue even over extended periods
Chrome Vanadium Steel construction for strength and long tool life
Satin Chrome finish
Black burnished finish for precision tips and corrosion protection
Size and tip type marked directly onto handle for easy identification of the right tool at a quick glance, perfect for the busy tool box