Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Flat Snap-off Blade, 10 per Package

RS Stock No.: 813-2764Brand: RS PRODistrelec Article No.: 30404953
brand-logo
View all in Knife Blades

Technical Document

Specifications

Brand

RS Pro

Blade Shape

Flat

Blade Type

Snap-off Blade

Blade Width

9 mm

Number of Pieces

10

Country of Origin

China

Product details

RS Pro Snap Off Knife Blades

RS PRO snap off knife blades are pre-scored at regular intervals allowing a blunted blade to be snapped off to reveal a fresh, sharp edge. Manufactured from high carbon steel that provides a sharp edge for cutting and scoring a wide variety of materials.

Features and Benefits

• Fits all standard 9 mm or 18 mm snap off knives
• Plastic storage dispenser
• Supplied in packs of 10

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stanley Flat Snap-off Blade, 10 per Package
BD 0.193Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.220

BD 1.220 Each (Exc. Vat)

BD 1.342

BD 1.342 Each (inc. VAT)

RS PRO Flat Snap-off Blade, 10 per Package

BD 1.220

BD 1.220 Each (Exc. Vat)

BD 1.342

BD 1.342 Each (inc. VAT)

RS PRO Flat Snap-off Blade, 10 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley Flat Snap-off Blade, 10 per Package
BD 0.193Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Blade Shape

Flat

Blade Type

Snap-off Blade

Blade Width

9 mm

Number of Pieces

10

Country of Origin

China

Product details

RS Pro Snap Off Knife Blades

RS PRO snap off knife blades are pre-scored at regular intervals allowing a blunted blade to be snapped off to reveal a fresh, sharp edge. Manufactured from high carbon steel that provides a sharp edge for cutting and scoring a wide variety of materials.

Features and Benefits

• Fits all standard 9 mm or 18 mm snap off knives
• Plastic storage dispenser
• Supplied in packs of 10

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stanley Flat Snap-off Blade, 10 per Package
BD 0.193Each (In a Pack of 10) (Exc. Vat)