Technical Document
Specifications
Brand
RS ProBlade Shape
Flat
Blade Type
Snap-off Blade
Blade Width
18 mm
Number of Pieces
10
Country of Origin
China
Product details
RS Pro Snap Off Knife Blades
RS PRO snap off knife blades are pre-scored at regular intervals allowing a blunted blade to be snapped off to reveal a fresh, sharp edge. Manufactured from high carbon steel that provides a sharp edge for cutting and scoring a wide variety of materials.
Features and Benefits
Fits all standard 9 mm or 18 mm snap off knives
Plastic storage dispenser
Supplied in packs of 10
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
BD 1.774
BD 1.774 Each (Exc. Vat)
BD 1.951
BD 1.951 Each (inc. VAT)
1
BD 1.774
BD 1.774 Each (Exc. Vat)
BD 1.951
BD 1.951 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBlade Shape
Flat
Blade Type
Snap-off Blade
Blade Width
18 mm
Number of Pieces
10
Country of Origin
China
Product details
RS Pro Snap Off Knife Blades
RS PRO snap off knife blades are pre-scored at regular intervals allowing a blunted blade to be snapped off to reveal a fresh, sharp edge. Manufactured from high carbon steel that provides a sharp edge for cutting and scoring a wide variety of materials.
Features and Benefits
Fits all standard 9 mm or 18 mm snap off knives
Plastic storage dispenser
Supplied in packs of 10
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.