Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Flatbed PP Platform Trolley, 900 x 600 x 930mm, 300kg Load

RS Stock No.: 259-5127Brand: RS PRODistrelec Article No.: 30419199
View all in Platform Trolleys

Technical Document

Specifications

Brand

RS Pro

Load Capacity

300kg

Truck Style

Flatbed

Platform Material

PP

Number of Platforms

2

Dimensions

900 x 600 x 930mm

Wheel Diameter

125mm

Hub Material

Plastic

Foldable

No

Frame Material

Aluminium

Height

930mm

Length

900mm

Width

600mm

Country of Origin

China

Stock information temporarily unavailable.

BD 264.726

BD 264.726 Each (Exc. Vat)

BD 291.199

BD 291.199 Each (inc. VAT)

RS PRO Flatbed PP Platform Trolley, 900 x 600 x 930mm, 300kg Load

BD 264.726

BD 264.726 Each (Exc. Vat)

BD 291.199

BD 291.199 Each (inc. VAT)

RS PRO Flatbed PP Platform Trolley, 900 x 600 x 930mm, 300kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Load Capacity

300kg

Truck Style

Flatbed

Platform Material

PP

Number of Platforms

2

Dimensions

900 x 600 x 930mm

Wheel Diameter

125mm

Hub Material

Plastic

Foldable

No

Frame Material

Aluminium

Height

930mm

Length

900mm

Width

600mm

Country of Origin

China