Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Self Colour

RS Stock No.: 214-9590Brand: RS PRO
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

20mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

20.3mm

Series

KMS

Colour

Self Colour

Interior Diameter

16.8mm

Length

50m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Operating Temperature

-100°C

Standards Met

BS EN 61386

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 127.171

BD 127.171 1 Reel of 50 Metres (Exc. Vat)

BD 139.888

BD 139.888 1 Reel of 50 Metres (inc. VAT)

RS PRO Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Self Colour

BD 127.171

BD 127.171 1 Reel of 50 Metres (Exc. Vat)

BD 139.888

BD 139.888 1 Reel of 50 Metres (inc. VAT)

RS PRO Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Self Colour
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

20mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

20.3mm

Series

KMS

Colour

Self Colour

Interior Diameter

16.8mm

Length

50m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Operating Temperature

-100°C

Standards Met

BS EN 61386

Country of Origin

United Kingdom