RS PRO Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Black

Technical Document
Specifications
Brand
RS ProNominal Diameter
20mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
20mm
Colour
Black
Interior Diameter
16mm
Length
10m
Coating Material
PVC
Country of Origin
Taiwan, Province Of China
Product details
PVC Covered Iron Conduit
Metal flexible conduit with PVC tube cover
High tensile strength and waterproof
Good resistance in bending, high heat and erosion
BD 24.778
BD 24.778 1 Reel of 10 Metres (Exc. Vat)
BD 27.256
BD 27.256 1 Reel of 10 Metres (inc. VAT)
1
BD 24.778
BD 24.778 1 Reel of 10 Metres (Exc. Vat)
BD 27.256
BD 27.256 1 Reel of 10 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 24.778 |
10 - 49 | BD 24.222 |
50+ | BD 23.639 |
Technical Document
Specifications
Brand
RS ProNominal Diameter
20mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
20mm
Colour
Black
Interior Diameter
16mm
Length
10m
Coating Material
PVC
Country of Origin
Taiwan, Province Of China
Product details
PVC Covered Iron Conduit
Metal flexible conduit with PVC tube cover
High tensile strength and waterproof
Good resistance in bending, high heat and erosion