Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 214-9584Brand: RS PRO
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

25mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

25.7mm

Series

KMPS

Colour

Black

Interior Diameter

20.9mm

Length

50m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 173.670

BD 173.670 1 Reel of 50 Metres (Exc. Vat)

BD 191.037

BD 191.037 1 Reel of 50 Metres (inc. VAT)

RS PRO Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Black

BD 173.670

BD 173.670 1 Reel of 50 Metres (Exc. Vat)

BD 191.037

BD 191.037 1 Reel of 50 Metres (inc. VAT)

RS PRO Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

25mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

25.7mm

Series

KMPS

Colour

Black

Interior Diameter

20.9mm

Length

50m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Country of Origin

United Kingdom

You may be interested in