RS PRO Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Metal

Technical Document
Specifications
Brand
RS ProNominal Diameter
25mm
Material
Galvanised Steel
Conduit Type
Flexible
Colour
Metal
Length
10m
IP Rating
IP40
Coating Material
Uncoated
Maximum Operating Temperature
+300°C
Minimum Operating Temperature
-50°C
Product details
Plain Galvanised Steel Conduit
Ideal for high temperature continuous flexing applications requiring high mechanical protection. Designed for commercial and industrial installations, including lighting, underfloor distribution, heating etc
IP40
Temperature range -50 °C → +300 °C
Self coloured Galvanised steel
BD 38.418
BD 38.418 1 Reel of 10 Metres (Exc. Vat)
BD 42.260
BD 42.260 1 Reel of 10 Metres (inc. VAT)
1
BD 38.418
BD 38.418 1 Reel of 10 Metres (Exc. Vat)
BD 42.260
BD 42.260 1 Reel of 10 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 38.418 |
10 - 49 | BD 37.455 |
50+ | BD 36.482 |
Technical Document
Specifications
Brand
RS ProNominal Diameter
25mm
Material
Galvanised Steel
Conduit Type
Flexible
Colour
Metal
Length
10m
IP Rating
IP40
Coating Material
Uncoated
Maximum Operating Temperature
+300°C
Minimum Operating Temperature
-50°C
Product details
Plain Galvanised Steel Conduit
Ideal for high temperature continuous flexing applications requiring high mechanical protection. Designed for commercial and industrial installations, including lighting, underfloor distribution, heating etc
IP40
Temperature range -50 °C → +300 °C
Self coloured Galvanised steel