Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Flexible Conduit, 32mm Nominal Diameter, Plastic, Black

RS Stock No.: 755-9010Brand: RS PRO
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

32mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

34.4mm

Colour

Black

Interior Diameter

28.6mm

Length

10m

Coating Material

Uncoated

Country of Origin

Taiwan, Province Of China

Product details

Nylon Flexible Conduit

Nylon conduit ideal for running cable protection in Electrical/Machinery/Building Harness wiring
Flexible body facilitates corner/elbow wiring
Close design

You may be interested in
Stock information temporarily unavailable.

BD 64.526

BD 64.526 1 Reel of 10 Metres (Exc. Vat)

BD 70.979

BD 70.979 1 Reel of 10 Metres (inc. VAT)

RS PRO Flexible Conduit, 32mm Nominal Diameter, Plastic, Black

BD 64.526

BD 64.526 1 Reel of 10 Metres (Exc. Vat)

BD 70.979

BD 70.979 1 Reel of 10 Metres (inc. VAT)

RS PRO Flexible Conduit, 32mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

32mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

34.4mm

Colour

Black

Interior Diameter

28.6mm

Length

10m

Coating Material

Uncoated

Country of Origin

Taiwan, Province Of China

Product details

Nylon Flexible Conduit

Nylon conduit ideal for running cable protection in Electrical/Machinery/Building Harness wiring
Flexible body facilitates corner/elbow wiring
Close design

You may be interested in