Technical Document
Specifications
Brand
RS ProNominal Diameter
20mm
Material
PVC
Conduit Type
Flexible Contractor Pack
Colour
Black
Length
10m
IP Rating
IP54, IP55, IP67
Standards Met
UL 94 V-0
Distrelec Product Id
30414431
Product details
PVC Spiral - IP67 Contractor Pack
Easy to install. A good general purpose PVC conduit with a unique IP67 dual purpose connector (fixed or swivel).
Self-extinguishing according to UL94-V0
Shock-resistance with smooth internal surface
Compression strength D<25% with 350N at 20°C
BD 53.718
BD 53.718 Each (Exc. Vat)
BD 59.090
BD 59.090 Each (inc. VAT)
1
BD 53.718
BD 53.718 Each (Exc. Vat)
BD 59.090
BD 59.090 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 53.718 |
10 - 49 | BD 52.844 |
50+ | BD 51.964 |
Technical Document
Specifications
Brand
RS ProNominal Diameter
20mm
Material
PVC
Conduit Type
Flexible Contractor Pack
Colour
Black
Length
10m
IP Rating
IP54, IP55, IP67
Standards Met
UL 94 V-0
Distrelec Product Id
30414431
Product details
PVC Spiral - IP67 Contractor Pack
Easy to install. A good general purpose PVC conduit with a unique IP67 dual purpose connector (fixed or swivel).
Self-extinguishing according to UL94-V0
Shock-resistance with smooth internal surface
Compression strength D<25% with 350N at 20°C