Technical Document
Specifications
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
3
Sheath Colour
Blue
Length
100m
Cable Type
Flexible Multicore
Outer Diameter
11.4mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
300/500 V
European Harmonised Code
H05VV-F
Insulation material
PVC
Conductor Material
Annealed Copper
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Standards Met
BS EN 50525
Country of Origin
United Kingdom
BD 132.264
BD 132.264 1 Reel of 100 Metres (Exc. Vat)
BD 145.490
BD 145.490 1 Reel of 100 Metres (inc. VAT)
1
BD 132.264
BD 132.264 1 Reel of 100 Metres (Exc. Vat)
BD 145.490
BD 145.490 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
3
Sheath Colour
Blue
Length
100m
Cable Type
Flexible Multicore
Outer Diameter
11.4mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
300/500 V
European Harmonised Code
H05VV-F
Insulation material
PVC
Conductor Material
Annealed Copper
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Standards Met
BS EN 50525
Country of Origin
United Kingdom