Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO, Flexible Multicore, 50m 2 Core, Black Tuff Double Insulated Cable +90°C

RS Stock No.: 275-3846Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Number of Cores

2

Sheath Colour

Black

Length

50m

Armoured

Yes

Cable Type

Flexible Multicore

Current Rating

52 A

Sheath Material

Tuff

Voltage Rating

1000 → 1500 V dc

Conductor Material

Annealed Tinned Copper

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+90°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 305.246

BD 305.246 1 Reel of 50 Metres (Exc. Vat)

BD 335.771

BD 335.771 1 Reel of 50 Metres (inc. VAT)

RS PRO, Flexible Multicore, 50m 2 Core, Black Tuff Double Insulated Cable +90°C

BD 305.246

BD 305.246 1 Reel of 50 Metres (Exc. Vat)

BD 335.771

BD 335.771 1 Reel of 50 Metres (inc. VAT)

RS PRO, Flexible Multicore, 50m 2 Core, Black Tuff Double Insulated Cable +90°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Number of Cores

2

Sheath Colour

Black

Length

50m

Armoured

Yes

Cable Type

Flexible Multicore

Current Rating

52 A

Sheath Material

Tuff

Voltage Rating

1000 → 1500 V dc

Conductor Material

Annealed Tinned Copper

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+90°C

Country of Origin

United Kingdom