Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Float Switch Level Sensor, NC Output, Vertical, Polypropylene Body

RS Stock No.: 307-103Brand: RS PRO
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

RS Pro

Device Type

Float Switch

Mounting Type

Vertical

Switch Output

NC

Body Material

Polypropylene

Cable Length

300mm

Maximum ac Voltage

130V

Maximum dc Voltage

180V

Maximum Current

1A

Current Rating

0.7 A

Standards Met

FDA

Country of Origin

China

Stock information temporarily unavailable.

BD 2.877

BD 2.877 Each (Exc. Vat)

BD 3.165

BD 3.165 Each (inc. VAT)

RS PRO Float Switch Level Sensor, NC Output, Vertical, Polypropylene Body

BD 2.877

BD 2.877 Each (Exc. Vat)

BD 3.165

BD 3.165 Each (inc. VAT)

RS PRO Float Switch Level Sensor, NC Output, Vertical, Polypropylene Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Device Type

Float Switch

Mounting Type

Vertical

Switch Output

NC

Body Material

Polypropylene

Cable Length

300mm

Maximum ac Voltage

130V

Maximum dc Voltage

180V

Maximum Current

1A

Current Rating

0.7 A

Standards Met

FDA

Country of Origin

China