Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Float Switch Level Sensor, NO Output, Horizontal, Polypropylene Body

RS Stock No.: 307-108Brand: RS PRO
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

RS Pro

Device Type

Float Switch

Mounting Type

Horizontal

Switch Output

NO

Body Material

Polypropylene

Cable Length

500mm

Maximum dc Voltage

200V

Maximum ac Voltage

250V

Maximum Current

2A

Current Rating

1.5A

Country of Origin

China

Stock information temporarily unavailable.

BD 6.672

BD 6.672 Each (Exc. Vat)

BD 7.339

BD 7.339 Each (inc. VAT)

RS PRO Float Switch Level Sensor, NO Output, Horizontal, Polypropylene Body

BD 6.672

BD 6.672 Each (Exc. Vat)

BD 7.339

BD 7.339 Each (inc. VAT)

RS PRO Float Switch Level Sensor, NO Output, Horizontal, Polypropylene Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Device Type

Float Switch

Mounting Type

Horizontal

Switch Output

NO

Body Material

Polypropylene

Cable Length

500mm

Maximum dc Voltage

200V

Maximum ac Voltage

250V

Maximum Current

2A

Current Rating

1.5A

Country of Origin

China