RS PRO Float Switch Level Sensor, NO Output, Vertical, Stainless Steel Body

RS Stock No.: 307-107Brand: RS PRO
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

RS Pro

Device Type

Float Switch

Mounting Type

Vertical

Switch Output

NO

Body Material

Stainless Steel

Cable Length

300mm

Maximum ac Voltage

140V

Maximum dc Voltage

200V

Maximum Current

1.2A

Current Rating

1A

Country of Origin

China

Stock information temporarily unavailable.

BD 29.980

BD 29.980 Each (Exc. Vat)

BD 32.978

BD 32.978 Each (inc. VAT)

RS PRO Float Switch Level Sensor, NO Output, Vertical, Stainless Steel Body

BD 29.980

BD 29.980 Each (Exc. Vat)

BD 32.978

BD 32.978 Each (inc. VAT)

RS PRO Float Switch Level Sensor, NO Output, Vertical, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Device Type

Float Switch

Mounting Type

Vertical

Switch Output

NO

Body Material

Stainless Steel

Cable Length

300mm

Maximum ac Voltage

140V

Maximum dc Voltage

200V

Maximum Current

1.2A

Current Rating

1A

Country of Origin

China