RS PRO Floodlight, 30 W, 2700 lm, IP65, 220 → 240 V ac

Technical Document
Specifications
Brand
RS ProWattage
30 W
Voltage
220 → 240 V ac
IP Rating
IP65
Luminosity
2700 lm
Dimensions
163 x 135 x 20 mm
Colour Temperature
4000K
Height
135mm
Life Hours
30000h
Width
20 mm
Depth
163 mm
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Case Material
Aluminium
Beam Angle
110°
Country of Origin
China
BD 26.284
BD 26.284 Each (Exc. Vat)
BD 28.912
BD 28.912 Each (inc. VAT)
1
BD 26.284
BD 26.284 Each (Exc. Vat)
BD 28.912
BD 28.912 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWattage
30 W
Voltage
220 → 240 V ac
IP Rating
IP65
Luminosity
2700 lm
Dimensions
163 x 135 x 20 mm
Colour Temperature
4000K
Height
135mm
Life Hours
30000h
Width
20 mm
Depth
163 mm
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Case Material
Aluminium
Beam Angle
110°
Country of Origin
China