RS PRO Floodlight, 6 LED, 20 W, 2400lm, IP65, 100 → 240 V ac

RS Stock No.: 231-8129Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

20 W

Voltage

100 → 240 V ac

IP Rating

IP65

Number of LEDs

6

Luminosity

2400lm

Dimensions

157 x 198 x 48mm

Colour Temperature

4000K

Life Hours

50000h

Width

198mm

Solar Panel

No

Series

Coastal

Hazardous Area

No

Floodlight Type

Outdoor

Lamp Type

LED

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-15°C

Ignitor Fitted

No

Case Material

ABS, PC

Standards Met

BS EN 60598

Beam Angle

140°

Lamp Supplied

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 25.768

BD 25.768 Each (Exc. Vat)

BD 28.345

BD 28.345 Each (inc. VAT)

RS PRO Floodlight, 6 LED, 20 W, 2400lm, IP65, 100 → 240 V ac

BD 25.768

BD 25.768 Each (Exc. Vat)

BD 28.345

BD 28.345 Each (inc. VAT)

RS PRO Floodlight, 6 LED, 20 W, 2400lm, IP65, 100 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wattage

20 W

Voltage

100 → 240 V ac

IP Rating

IP65

Number of LEDs

6

Luminosity

2400lm

Dimensions

157 x 198 x 48mm

Colour Temperature

4000K

Life Hours

50000h

Width

198mm

Solar Panel

No

Series

Coastal

Hazardous Area

No

Floodlight Type

Outdoor

Lamp Type

LED

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-15°C

Ignitor Fitted

No

Case Material

ABS, PC

Standards Met

BS EN 60598

Beam Angle

140°

Lamp Supplied

Yes

Country of Origin

China