Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Flow Meter, 2.5 → 30.0 L/min Max

RS Stock No.: 511-3909Brand: RS PRO
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

2.5 → 30.0 L/min

Supply Voltage

4.5 → 24 V dc

Pipe Diameter Range

1/2 in

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Current Rating

10 mA

Country of Origin

United Kingdom

You may be interested in
RS PRO Flow Meter, 6 → 100 L/min Max
BD 201.786Each (Exc. Vat)
Stock information temporarily unavailable.

BD 177.864

BD 177.864 Each (Exc. Vat)

BD 195.650

BD 195.650 Each (inc. VAT)

RS PRO Flow Meter, 2.5 → 30.0 L/min Max

BD 177.864

BD 177.864 Each (Exc. Vat)

BD 195.650

BD 195.650 Each (inc. VAT)

RS PRO Flow Meter, 2.5 → 30.0 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Flow Meter, 6 → 100 L/min Max
BD 201.786Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

2.5 → 30.0 L/min

Supply Voltage

4.5 → 24 V dc

Pipe Diameter Range

1/2 in

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Current Rating

10 mA

Country of Origin

United Kingdom

You may be interested in
RS PRO Flow Meter, 6 → 100 L/min Max
BD 201.786Each (Exc. Vat)