RS PRO Flow Meter, 6 → 100 L/min Max
RS Stock No.: 511-3915Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Flow Rate
6 → 100 L/min
Supply Voltage
4.5 → 24 V dc
Pipe Diameter Range
3/4 in
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+125°C
Current Rating
10 mA
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 191.774
BD 191.774 Each (Exc. Vat)
BD 210.951
BD 210.951 Each (inc. VAT)
RS PRO Flow Meter, 6 → 100 L/min Max
1
BD 191.774
BD 191.774 Each (Exc. Vat)
BD 210.951
BD 210.951 Each (inc. VAT)
RS PRO Flow Meter, 6 → 100 L/min Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Flow Rate
6 → 100 L/min
Supply Voltage
4.5 → 24 V dc
Pipe Diameter Range
3/4 in
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+125°C
Current Rating
10 mA
Country of Origin
United Kingdom