RS PRO Foldable Flatbed Platform Trolley, 825 x 430 x 710mm, 100kg Load

Technical Document
Specifications
Brand
RS ProLoad Capacity
100kg
Truck Style
Flatbed
Dimensions
825 x 430 x 710mm
Wheel Diameter
100mm
Foldable
Yes
Frame Material
Aluminium
Height
825mm
Length
710mm
Width
430mm
Weight Class
Medium Duty
Country of Origin
China
BD 95.381
BD 95.381 Each (Exc. Vat)
BD 104.919
BD 104.919 Each (inc. VAT)
1
BD 95.381
BD 95.381 Each (Exc. Vat)
BD 104.919
BD 104.919 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLoad Capacity
100kg
Truck Style
Flatbed
Dimensions
825 x 430 x 710mm
Wheel Diameter
100mm
Foldable
Yes
Frame Material
Aluminium
Height
825mm
Length
710mm
Width
430mm
Weight Class
Medium Duty
Country of Origin
China