Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Forming Pliers, 150 mm Overall, 32mm Jaw, ESD

RS Stock No.: 238-0788Brand: RS PRO
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Plier Type

Forming Pliers

Number of Pieces

1

Cutting Capacity

0.8 mm

Overall Length

150 mm

Material

Carbon Steel

ESD Safe

Yes

Jaw Length

32mm

Country of Origin

Italy

Stock information temporarily unavailable.

BD 23.860

BD 23.860 Each (Exc. Vat)

BD 26.246

BD 26.246 Each (inc. VAT)

RS PRO Forming Pliers, 150 mm Overall, 32mm Jaw, ESD

BD 23.860

BD 23.860 Each (Exc. Vat)

BD 26.246

BD 26.246 Each (inc. VAT)

RS PRO Forming Pliers, 150 mm Overall, 32mm Jaw, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Plier Type

Forming Pliers

Number of Pieces

1

Cutting Capacity

0.8 mm

Overall Length

150 mm

Material

Carbon Steel

ESD Safe

Yes

Jaw Length

32mm

Country of Origin

Italy